ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 2A, Type D, 440V ac AC, 12 V dc DC, 6 kA Breaking
- RS Stock No.:
- 527-9554
- Mfr. Part No.:
- 2CDS253001R0021 S203-D2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.66
(exc. VAT)
€118.89
(inc. VAT)
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €96.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 527-9554
- Mfr. Part No.:
- 2CDS253001R0021 S203-D2
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Standards/Approvals | UL1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 76mm | |
| Width | 52.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88mm | ||
Standards/Approvals UL1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 76mm | ||
Width 52.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 2A, 6kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0021 S203-D2
Features & Benefits
Applications
What type of voltage does this device operate with?
How is installation simplified for this product?
What kind of testing does this breaker undergo?
Can it be used in a variety of environments?
What indicates the tripping status of this breaker?
Standards
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking