RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 50A, Type D, 440V ac AC, 12 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

€95.86

(exc. VAT)

€117.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
527-9661
Mfr. Part No.:
2CDS253001R0501 S203-D50
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type D

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Width

52.5mm

Depth

76mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Electromechanic, Thermal

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 50A, 6kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0501 S203-D50


This MCB is engineered for effective circuit protection in a variety of commercial and industrial applications. With advanced tripping mechanisms and a compact profile, it effectively manages electrical faults to ensure safe operations in critical tasks. Its robust short circuit protection is vital for maintaining safety in electrical installations.

Features & Benefits


• Integrates thermal and electromechanical tripping mechanisms for comprehensive protection

• Rated at 50A, providing reliable overload capacity

• Designed for DIN rail mounting, enabling straightforward installation

• Breaking capacity of 6kA to safely handle fault conditions

• Complies with IEC/EN standards, ensuring high safety levels

• Compact design optimises space within electrical panels

Applications


• Ideal for commercial electrical systems

• Utilised in industrial control panels and machinery

• Applicable for circuit protection in residential settings

• Employed in automation systems to improve safety

How does the tripping mechanism work to protect circuits?


The combination of thermal and electromechanical tripping detects overloads and short circuits, disconnecting circuits before damage can occur.

What type of mounting is compatible with this device?


It is specifically designed for DIN rail installation, allowing for easy integration into existing electrical setups.

What is the maximum voltage rating it can handle?


It has a maximum operational voltage rating of 440 V AC, making it suitable for a wide range of applications.

Can it be used for both residential and commercial applications?


Yes, it is appropriate for diverse environments, including both residential and commercial uses.

What are the advantages of using a compact design in this circuit breaker?


The compact design conserves space in control panels while facilitating efficient integration into electrical systems, which simplifies maintenance and organisation.

Standards

BS EN 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy