Legrand DX DX3 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 400V ac AC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€52.15

(exc. VAT)

€64.14

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.15

*price indicative

RS Stock No.:
731-9474
Mfr. Part No.:
4 076 54
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

DX

Series

DX3

Terminal Type

Screw

IP Rating

IP20

Depth

77.8mm

Height

94.8mm

Width

17.8mm

Standards/Approvals

NF EN 60898-1, EN 60947-2

COO (Country of Origin):
FR

Type C Single Pole DX³


MCCB that allow use of a supply busbars and auxiliary contact

10 kA Breaking capacity

C type : Detect C components faults

Connexion type : Screw / screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy