Legrand DX DX3 Miniature Circuit Breaker, 1-Pole, 3A, Type C, 230V ac AC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€146.93

(exc. VAT)

€180.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.93

*price indicative

RS Stock No.:
731-9550
Mfr. Part No.:
4 077 08
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

DX

Series

DX3

Terminal Type

Screw

IP Rating

IP2X

Standards/Approvals

NF EN 60898-1, EN 60947-2

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR

Type C Single pole + neutral DX³


MCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity

C type : Detect C components faults

Connection type : Screw / Screw or Auto / Screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy