Legrand DX DX3 Miniature Circuit Breaker, 32A, Type C, 230V ac AC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€146.39

(exc. VAT)

€180.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.39

*price indicative

RS Stock No.:
731-9698
Mfr. Part No.:
4 077 03
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

DX

Series

DX3

IP Rating

IP2X, IPXXB

Width

17.8mm

Standards/Approvals

IEC 61008-1, IEC 61009-1, VDE, IEC 60947-2, ISO 14001, ISO 9001, IEC 60898-1

Height

94.8mm

Depth

77.6mm

COO (Country of Origin):
FR

Type C Single pole + neutral DX³


MCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity

C type : Detect C components faults

Connection type : Screw / Screw or Auto / Screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy