Legrand DX DX3 Miniature Circuit Breaker, 4-Pole, 40A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 731-9761
- Mfr. Part No.:
- 4 079 02
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€337.08
(exc. VAT)
€414.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.08 |
*price indicative
- RS Stock No.:
- 731-9761
- Mfr. Part No.:
- 4 079 02
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | DX | |
| Series | DX3 | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 61009-1, NF 20-010, IEC 60439-1, EN 62262, EN 60439-1, IEC 68.2.6, NF EN 61009-1, IEC 529, UL94, NF C 63421, EN 60529 | |
| Reset Actuator Type | Handle | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range DX | ||
Series DX3 | ||
IP Rating IP40, IP20 | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 61009-1, NF 20-010, IEC 60439-1, EN 62262, EN 60439-1, IEC 68.2.6, NF EN 61009-1, IEC 529, UL94, NF C 63421, EN 60529 | ||
Reset Actuator Type Handle | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
Type C 4-pole DX³
MCCBs that allow the use of supply busbars and auxiliary contacts.
10 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / Screw
Number of modules : 3
Standards
6000 - NF EN 60898-1
10 kA - EN 60947-2
10 kA - EN 60947-2
Related links
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 100A 230V ac AC, 5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 80A 400V ac AC, 16 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
