Legrand DX DX3 Miniature Circuit Breaker, 4-Pole, 80A, Type C, 400V ac AC, 16 kA Breaking Capacity
- RS Stock No.:
- 731-9777
- Mfr. Part No.:
- 4 093 62
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€949.40
(exc. VAT)
€1,167.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €949.40 |
*price indicative
- RS Stock No.:
- 731-9777
- Mfr. Part No.:
- 4 093 62
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 16kA | |
| Mount Type | DIN Rail | |
| Range | DX | |
| Series | DX3 | |
| Standards/Approvals | NF EN 61009-1, IEC 60898-1, IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 16kA | ||
Mount Type DIN Rail | ||
Range DX | ||
Series DX3 | ||
Standards/Approvals NF EN 61009-1, IEC 60898-1, IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Type C four pole DX³ 10000
Four pole circuit breakers for traditional cabling exclusively.
16 kA Breaking capacity
C type : Detect C components faults
Connection type : Screw / screw
Can be mounted with suitable RCDs blocks
Standards
10000 - NF EN 60898-1
16 kA - EN 60947-2
16 kA - EN 60947-2
Related links
- Legrand DX DX3 Miniature Circuit Breaker 100A 400V ac AC 16 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
