Legrand DX Miniature Circuit Breaker, 1A, 125 A, Type C, D, Magnetic, Z, B Curve, 415V ac AC, 110 V dc DC, 50 kA
- RS Stock No.:
- 731-9792
- Mfr. Part No.:
- 4 062 66
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€119.62
(exc. VAT)
€147.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.62 |
*price indicative
- RS Stock No.:
- 731-9792
- Mfr. Part No.:
- 4 062 66
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A, 125A | |
| Tripping Characteristics | Type C, D, Magnetic, Z, B Curve | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | Modular, DIN Rail | |
| Series | DX | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1, NF EN 61009-1 | |
| Break Time | 0 to 150 ms | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A, 125A | ||
Tripping Characteristics Type C, D, Magnetic, Z, B Curve | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 50kA | ||
Mount Type Modular, DIN Rail | ||
Series DX | ||
Standards/Approvals IEC 60947-2, IEC 60898-1, NF EN 61009-1 | ||
Break Time 0 to 150 ms | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
DX³ Signalling Auxiliary
Fitted on left hand side of latching relay.
Product charateristics
0.5 module wide
6 A 250 V∼
For MCBs, RCBOs, RCCBs, isolating switches or remote trip isolating switches.
Recommendation / Restriction
Maximum number of auxiliaries per device:3 signalling auxiliaries or2 signalling auxiliaries + 1 remote tripping auxiliary
Related links
- Legrand DX3 Miniature Circuit Breaker Z Type C 415V ac AC, 100 kA Breaking Capacity
- Legrand DX3 Miniature Circuit Breaker Magnetic Z D 240 V dc DC, 100 kA Breaking
- Legrand DX3 Miniature Circuit Breaker Type C Magnetic 400V ac AC, 100 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 32A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 10A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DNX3 Miniature Circuit Breaker 20A 250V ac AC 4.5 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 100A 400V ac AC 16 kA Breaking Capacity
