Legrand DX3 Miniature Circuit Breaker, D, Type C, Z, Magnetic, B Curve, 400V ac AC, 100 kA Breaking Capacity
- RS Stock No.:
- 731-9796
- Mfr. Part No.:
- 4 062 82
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€170.21
(exc. VAT)
€209.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.21 |
*price indicative
- RS Stock No.:
- 731-9796
- Mfr. Part No.:
- 4 062 82
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Tripping Characteristics | D, Type C, Z, Magnetic, B Curve | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 100kA | |
| Series | DX3 | |
| Standards/Approvals | NF EN 61009-1, IEC 60947-2, IEC 60898-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Tripping Characteristics D, Type C, Z, Magnetic, B Curve | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 100kA | ||
Series DX3 | ||
Standards/Approvals NF EN 61009-1, IEC 60947-2, IEC 60898-1 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
DX³ Control Auxiliary
Undervoltage release for Legrand components.
Control auxiliary which provides remote action for RCD or RCBO
Auxiliary suitable on the left side of components
Accepts the use of a busbar
Related links
- Legrand DX3 Miniature Circuit Breaker Z Type C 415V ac AC, 100 kA Breaking Capacity
- Legrand DX3 Miniature Circuit Breaker Magnetic Z D 240 V dc DC, 100 kA Breaking
- Legrand DX Miniature Circuit Breaker 125 A D Z 415V ac AC 50 kA
- Legrand DX DX3 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 10 kA Breaking Capacity
- Legrand DX3 Miniature Circuit Breaker 40A 230V ac AC
