Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 4-Pole, 20A, Type C, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS Stock No.:
- 734-9172
- Mfr. Part No.:
- A9F77420
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€174.99
(exc. VAT)
€215.24
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.99 |
*price indicative
- RS Stock No.:
- 734-9172
- Mfr. Part No.:
- A9F77420
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Height | 85mm | |
| Width | 72mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Height 85mm | ||
Width 72mm | ||
Depth 78.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric Miniature Circuit Breaker, Type C, 6kA Breaking Capacity - iC60N Series - A9F77420
Provide reliable protection for your electrical systems with this high-performance miniature circuit breaker (MCB) from Schneider Electric. It monitors the supply current and cuts power when there's an overload or short circuit, preventing damage to your equipment. A toggle switch makes it simple to reset after the fault has been cleared and, thanks to an integrated trip indicator, troubleshooting is easy. This MCB is ideal for handling high inductive loads with high switching surges as it has a Type C tripping characteristic, which means it trips at a rate of five to ten times the 20A rated current.
Features & Benefits
• DIN rail mounting saves time and effort
• Broad operating temperature range of -35°C to +70°C for use in demanding environments
• Narrow width of 72mm ensures it fits into confined spaces easily
Applications
• Control equipment
• Switchgears
What's the rated operational voltage of this MCB?
This MCB has multiple rated operational voltages at 50/60Hz AC: 100 to 130V, 12 to 60V, 220 to 240V, 380 to 415V, 400V, and 440V. It also has a rated operational voltage of 12 to 250V DC.
Related links
- Schneider Electric 250 V dc DC, 10 kA Breaking Capacity
- Schneider Electric 250 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 C60H-DC 32 A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric 144 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5 A 60 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 100 A 250 V dc DC, 15000 A Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 6 A 125 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 4 A 60 V dc DC, 10 kA Breaking Capacity
