Schneider Electric Acti9 C60H-DC, 1-Pole, 32A, Type C, 250 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 775-9419
- Mfr. Part No.:
- A9N61515
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 775-9419
- Mfr. Part No.:
- A9N61515
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | C60H-DC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | CE, RoHS, EN IEC 60947-2, REACH | |
| Width | 73mm | |
| Depth | 81mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series C60H-DC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals CE, RoHS, EN IEC 60947-2, REACH | ||
Width 73mm | ||
Depth 81mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
Miniature circuit breaker - C60H - 1 pole - 32 A - C curve
Suitability for industrial isolation according to IEC/EN 60947-2 standard
Combine short-circuit and overload currents protection
Releasing pressure on the sides stops the flow of cable ends
Option to add auxiliaries, remote monitoring and residual current device (Vigi)
Faster, better and more flexible installation of device thanks to comb busbar
Combine short-circuit and overload currents protection
Releasing pressure on the sides stops the flow of cable ends
Option to add auxiliaries, remote monitoring and residual current device (Vigi)
Faster, better and more flexible installation of device thanks to comb busbar
Related links
- Schneider Electric Acti9 C60H-DC 20A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 32A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 5A 250 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 32A 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 32A 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 32A 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 32A 4.5 kA Breaking Capacity
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 32A 500 V dc DC, 6 kA Breaking
