RS Better World
ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 6A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7558
- Mfr. Part No.:
- 2CDS252001R0065 S202-B6
- Manufacturer:
- ABB
Subtotal (1 unit)*
€59.87
(exc. VAT)
€73.64
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7558
- Mfr. Part No.:
- 2CDS252001R0065 S202-B6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Width | 35mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Standards/Approvals No | ||
Depth 69mm | ||
Width 35mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- DE
ABB MCB, 6A Current Rating, Type B Tripping - S200 Series - 2CDS252001R0065 S202-B6
Protect your electrical setups against overcurrent with this 2-pole MCB from ABB. To prevent damage to machinery, it disconnects power supplies when a fault occurs. With a maximum voltage of 400V AC, it's a versatile option for a wide range of residential and commercial installations. A compact size of 88 (L) x 35 (W) x 69mm (D) makes it a space-saving option for installation on crowded distribution boards. Conveniently snap it onto a DIN rail without the need for specialist tools.
Features & Benefits
• Front toggle switch for easy identification of contact position
• Tough plastic housing protects against impact damage in challenging conditions
Applications
• Distribution circuits
• Lighting installations
• Domestic appliances
• Computer systems
• Office equipment
What's the tripping curve of this MCB?
The unit has Type B tripping characteristics, meaning it trips when the current flow is more than 3 to 5 times the rated 6A current. It's the most sensitive kind of MCB and is used in situations where current surges are minimal.
How does this MCB work?
In the event of a fault, a bimetallic strip heats and bends to open the unit's contacts and break the power supply.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 400V ac AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 100A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity