RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 40A, Type B, 400V ac AC, 125 V DC, 6 kA Breaking

Image representative of range

Subtotal (1 unit)*

€60.18

(exc. VAT)

€74.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7570
Mfr. Part No.:
2CDS252001R0405 S202-B40
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

125V

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

COO (Country of Origin):
DE

ABB S200 Series MCB, 40A Current Rating , 400V Rated AC Voltage - 2CDS252001R0405 S202-B40


This MCB is a 2 Pole Circuit Breaker, designed for both commercial and industrial applications. With a current rating of 40 A, it provides effective overload protection and reliable thermal tripping capabilities. Measuring 35mm in width and 69mm in depth, this model is easy to mount on a DIN rail, ensuring a secure and space-efficient installation.

Features & Benefits


• Type B tripping characteristics ensure swift response to overloads
• Overload protection circuit breaker prevents dangerous current surges
• Thermal tripping breaker for reliable operation under varying temperatures
• Designed for disassembly, promoting efficient end of life recycling
• Screw Terminal contact type for secure and stable connections
• Tailored for both commercial and industrial electrical protection needs

Applications


• Used for protecting circuits in commercial buildings
• Suitable for industrial settings requiring robust electrical safety
• Effective in scenarios needing reliable overload and thermal protection
• Ideal for systems that benefit from easy integration with auxiliary contacts

What current rating is provided for safe operation?


The device is rated for a maximum current of 40 A, ensuring optimal operation while protecting against potential overload conditions.

How does this product manage thermal conditions?


The thermal tripping mechanism allows it to automatically disconnect when excessive heat is generated, preventing circuit damage.

What is the benefit of being designed for disassembly?


This feature facilitates easier recycling and repurposing of parts at the end of the product's life cycle, contributing to sustainability efforts.

How can it be used with auxiliary devices?


This MCB can be easily integrated with compatible auxiliary contacts and accessories, enhancing circuit functionality and control.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy