ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 12 V DC, 6 kA Breaking
- RS Stock No.:
- 237-3208
- Mfr. Part No.:
- 2CDS251103R0405
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.42
(exc. VAT)
€123.52
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €100.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3208
- Mfr. Part No.:
- 2CDS251103R0405
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 40A Current Rating, 10kA Breaking Capacity - 2CDS251103R0405
Features & Benefits
• Thermal tripping mechanism provides fast response to overloads
• Electromechanical tripping for reliable short-circuit protection
• Compact design saves space on standard DIN rails
• Suitable for both AC and DC applications
• Complies with IEC/EN standards for added assurance
Applications
• Ideal for commercial , safeguarding electrical equipment
• Applicable in industrial settings where overload protection is critical
• Suitable for integration with auxiliary contacts for Advanced monitoring
How does the thermal tripping mechanism enhance safety in electrical systems?
What is the significance of the circuit breaker's 10kA breaking capacity?
Can this circuit breaker work with different types of voltages?
How does the design of this MCB contribute to its functionality?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking