ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 63A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 746-7611
- Mfr. Part No.:
- 2CDS253001R0635 S203-B63
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.47
(exc. VAT)
€118.66
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €96.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7611
- Mfr. Part No.:
- 2CDS253001R0635 S203-B63
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 69mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 69mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 63A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0635 S203-B63
Features & Benefits
Applications
What type of trip characteristics does it offer?
Can it be easily installed on a DIN rail?
What safety features are incorporated in this device?
Is it suitable for industrial applications?
How does it support environmentally friendly practices?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 230V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking