ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 63A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 746-7637
- Mfr. Part No.:
- 2CDS254001R0635 S204-B63
- Manufacturer:
- ABB
Subtotal (1 unit)*
€238.80
(exc. VAT)
€293.72
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €238.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7637
- Mfr. Part No.:
- 2CDS254001R0635 S204-B63
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 70mm | |
| Height | 69mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 70mm | ||
Height 69mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 63A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS254001R0635 S204-B63
Features & Benefits
Applications
What is the maximum current rating that can be used safely?
How can installation be carried out efficiently?
What type of applications are suitable for this product?
What features provide protection against electrical faults?
Is this product compatible with existing electrical systems?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 230V ac AC, 6 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity