ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 32A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 746-7630
- Mfr. Part No.:
- 2CDS254001R0325 S204-B32
- Manufacturer:
- ABB
Subtotal (1 unit)*
€210.32
(exc. VAT)
€258.69
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €210.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7630
- Mfr. Part No.:
- 2CDS254001R0325 S204-B32
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 32A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS254001R0325 S204-B32
Features & Benefits
Applications
What type of loads can be connected to this unit?
How is the installation process for this unit?
What maintenance does this unit require?
Can this unit be used in residential applications?
What happens if the circuit trips?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA