RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 32A, Type B, 400V ac AC, 125 V dc DC, 10 kA Breaking

Image representative of range

Subtotal (1 unit)*

€57.34

(exc. VAT)

€70.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 361 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7576
Distrelec Article No.:
303-11-477
Mfr. Part No.:
2CDS252001R0325 S202-B32
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Lever

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 32A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS252001R0325 S202-B32


This MCB provides essential protection for electrical circuits in commercial and industrial environments. It features a current rating of 32 A and a breaking capacity of 10kA, safeguarding against short circuits for operational reliability and safety. As a 2 pole circuit breaker, it effectively manages interrupting duties in various installation scenarios.

Features & Benefits


• Type B MCB for predictable tripping under overload conditions

• Short circuit protection device enhances system safety

• Designed for DIN rail mounting for straightforward installation

• Utilises thermal electromechanic tripping for precise response

• High breaking capacity accommodates maximum voltage ratings

• Suitable for diverse commercial electrical protection needs

Applications


• Suitable for protecting commercial electrical systems

• Used in industrial machinery and equipment installations

• Appropriate for circuit protection in automation environments

• Commonly integrated into power distribution panels

• Employed within control circuits to prevent overloads

What installation requirements should be considered?


Ensure the mounting style aligns with standard DIN rail setups for secure installation.

How does this product handle overloads?


It employs thermal electromechanic tripping mechanisms to provide immediate disconnection during overload situations.

Is it compatible with existing electrical infrastructure?


Its design accommodates standard circuit configurations, making it versatile for various applications.

Can it be used in residential settings?


While primarily intended for commercial and industrial use, it may enhance residential circuit safety if suitably rated.

What maintenance does it require?


Regular inspection and testing of the tripping mechanism is advisable to ensure continued operational integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy