ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 25A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 746-7778
- Distrelec Article No.:
- 303-11-485
- Mfr. Part No.:
- 2CDS253001R0254 S203-C25
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.64
(exc. VAT)
€102.88
(inc. VAT)
- 26 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €83.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7778
- Distrelec Article No.:
- 303-11-485
- Mfr. Part No.:
- 2CDS253001R0254 S203-C25
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 69mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 52.5mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 69mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 52.5mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 25A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0254 S203-C25
Features & Benefits
Applications
What type of mounting does this device require?
How does the tripping mechanism operate in fault conditions?
Can it be integrated with existing electrical distribution systems?
What maintenance is required for optimal performance?
Is it suitable for high-voltage applications?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity