ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 25A, Type K, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 225-6006
- Mfr. Part No.:
- 2CDS254001R0517 S204 K 25A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€239.64
(exc. VAT)
€294.76
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €239.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 225-6006
- Mfr. Part No.:
- 2CDS254001R0517 S204 K 25A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 70mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 70mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S200 Series MCB, 25A Current Rating , 10kA Breaking Capacity - 2CDS254001R0517 S204 K 25A - 10 KA
Features & Benefits
• Thermal tripping mechanism ensures reliable response to overloads
• High breaking capacity of 20 kA accommodates demanding electrical loads
• Type K MCB effectively manages specific equipment start-up currents
• Designed for disassembly, promoting ease of maintenance
Applications
• Suitable for industrial machinery and automation equipment
• Ideal for integration in electrical panels and enclosures
• Used with systems requiring high breaking capacity
What is the significance of the thermal tripping mechanism?
How does the high breaking capacity benefit operational safety?
What specific advantages does Type K offer compared to other tripping characteristics?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 440V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking