RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 4A, Type C, 400V ac AC, 6 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€209.93

(exc. VAT)

€258.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7797
Mfr. Part No.:
2CDS254001R0044 S204-C4
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

70mm

Standards/Approvals

No

Depth

69mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 4A Current Rating , 4 Poles - 2CDS254001R0044 S204-C4


This MCB is a 4 Pole Circuit Breaker designed to ensure electrical safety in commercial and industrial settings. It has dimensions of 70mm in width, 69mm in length, and a depth of 69mm, making it suitable for standard DIN Rail Mount installations. The product is characterised by a current rating of 4 A and operates at a rated AC voltage of 400 V, aligning with the rigorously defined standards in the electrical sector.

Features & Benefits


• Provides overload protection to prevent circuit damage
• Incorporates thermal tripping to enhance safety measures
• Capable of handling high breaking capacity for reliable performance
• Features a toggle switch reset actuator for user convenience
• Designed for disassembly, promoting better sustainability
• Easily mounted on DIN rails for straightforward installation

Applications


• Used with commercial electrical installations for safety assurance
• Applied in industrial environments requiring robust electrical protection
• Ideal for automation systems where reliability is paramount
• Utilised in machinery to safeguard against electrical overloads

What is the importance of having a thermal tripping mechanism in this circuit breaker?


The thermal tripping mechanism ensures that the circuit breaker can disconnect during overload conditions, thus preventing damage to the circuit and enhancing overall safety. This feature is critical in applications where high current surges may occur.

How does the design for disassembly benefit the environment?


The design for disassembly facilitates easier repair and recycling, reducing waste and promoting sustainability within electrical systems. This consideration is particularly relevant in industries seeking to minimise their environmental footprint.

What types of settings are suitable for using this circuit breaker?


This circuit breaker is suitable for various settings, including commercial buildings and industrial facilities where safety and reliable performance are essential for protecting electrical systems.

What specifications should I consider for compatibility with existing systems?


It is important to ensure that the current rating of 4 A and the rated AC voltage of 400 V match your existing electrical systems. Also, confirming that it fits standard DIN Rail mounts will aid in seamless integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy