RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 63A, Type C, 400V ac AC, 110 V dc DC, 6 kA Breaking

Image representative of range

Subtotal (1 unit)*

€184.19

(exc. VAT)

€226.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€184.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7829
Mfr. Part No.:
2CDS254001R0634 S204-C63
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

110V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

Standards/Approvals

No

Width

88mm

Depth

69mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB MCB, For AC Or DC Input Voltage, DIN Rail Mounting - S200 Series - S204-C63


Break the path of power faults using this MCB from ABB. It includes a delayed thermal tripping mechanism that offers overload protection, as well as an electronic tripping mechanism to safeguard against short circuits, so you can rest assured of its wide-ranging defence. A mechanical endurance of up to 20,000 cycles means the device is reliable over an extended lifespan. Screw terminals make it a cinch to wire using just a screwdriver. This type-C breaker quickly shuts down electrical surges of five to 10 times its rated current of 63A, so it's ideal for protecting distribution lines that carry high switching currents.

Features & Benefits


• Compatible with both AC and DC voltage inputs for versatility

• Contact position indicator offers quick and convenient visual inspection

• Clips onto a DIN rail for snappy mounting and dismounting

• Low power loss of 4.8W per pole makes it energy-efficient

Applications


• Industrial automation

• Commercial lighting systems

• Power distribution centres

• Transportation industry

Is this MCB insulated?


Yes, the breaker is insulated, so you can handle it safely without the risk of electric shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy