ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 80A, Type C, 400V ac AC, 110 V dc DC, 6 kA Breaking

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-927
Mfr. Part No.:
2CDS252001R0804
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

110V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40

Height

88mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

35mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB S200 Series MCB, 80A Current Rating, 400V Rated AC Voltage - 2CDS252001R0804


This miniature circuit breaker is designed for efficient protection in electrical installations. Featuring a 2-pole configuration, this reliable MCB operates at a current rating of 80A, suitable for various applications. Constructed to fit onto a DIN rail for straightforward installation, its dimensions include a width of 35mm and a length of 69mm, making it compatible with the System Pro M Compact range.

Features & Benefits


• Type C tripping characteristics facilitate flexibility in diverse applications

• Rated short-circuit capacity of 6 kA ensures robust performance

• Designed for 400V AC operational voltage and 110V DC applications

• Compact design allows quick installation on standard DIN rails

• Screw terminal type provides a secure and simple connection

• Operating temperature range enables operation from -25 to +55 °C

Applications


• Used for protecting electrical circuits in residential settings

• Suitable for industrial equipment requiring reliable overcurrent protection

• Ideal for automation systems in commercial facilities

• Utilised in machinery to safeguard against electrical faults

What are the implications of the rated short-circuit capacity for circuit protection?


The rated short-circuit capacity of 6 kA allows the circuit breaker to effectively handle high fault currents, ensuring optimal protection for equipment and minimising potential damage during electrical faults.

How does the tripping characteristic impact my electrical system's functionality?


The Type C tripping characteristic provides prompt protection against overloads and short circuits, enabling safe operation in environments where high inrush currents, such as induction motors, are present.

What is the significance of the MCB being rated for both AC and DC voltages?


This versatility allows the circuit breaker to be used in a variety of applications, accommodating both alternating and direct current systems, making it ideal for mixed-use environments.

How do the installation size and mounting style affect the overall efficiency of the MCB?


A compact installation size combined with DIN rail mounting optimises space utilisation and simplifies setup, enhancing operational efficiency in various electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy