RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 25A, Type K, 253V AC, 72 V DC, 6 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€34.32

(exc. VAT)

€42.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7952
Mfr. Part No.:
2CDS251001R0517 S201-K25
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type K

Rated AC Voltage

253V

Rated DC Voltage

72V

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

88mm

Width

17.5mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 25A Current Rating , 1 Pole - 2CDS251001R0517 S201-K25


This MCB is a Crucial component in circuit protection, Ideal for both commercial and industrial applications. It is designed to operate at a current rating of 25 A, it features a Compact DIN rail mount design with dimensions of 17.5mm width and 69mm depth. With a breaking capacity of up to 20kA, this ABB circuit breaker ensures enhanced safety and operational efficiency.

Features & Benefits


• Current rating of 25 A for reliable circuit protection
• Type K circuit breaker provides thermal tripping benefits
• Screw Terminal connection simplifies installation and maintenance
• Offers dependable overload protection devices for safety
• Thermal tripping mechanism enhances response to overloads
• Part of the robust S200 series circuit breakers

Applications


• Used for protecting commercial electrical components
• Ideal for industrial circuit protection systems
• Suitable for environments requiring reliable overload protection
• Implemented in various automation and electrical systems

How does this device improve electrical safety in installations?


The thermal tripping mechanism reacts swiftly to overloads, minimising risks of overheating and potential fire hazards, making it a VITAL part of safe electrical installations.

What type of mounting is required for this circuit breaker?


This circuit breaker is designed for DIN rail mounting, facilitating easy installation in a variety of panels and control systems.

What advantages does the Type K characteristic provide in operation?


Type K characteristics ensure tailored protection for non-linear loads, making it suitable for applications with fluctuating electrical demands, promoting longevity and reliability.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy