ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 8A, Type K, 230V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-7955
- Mfr. Part No.:
- 2CDS251001R0407 S201-K8
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €33.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7955
- Mfr. Part No.:
- 2CDS251001R0407 S201-K8
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 8A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS251001R0407 S201-K8
Features & Benefits
Applications
What are the installation requirements?
Can it be used in residential settings?
How does it handle overloads?
What maintenance does it require?
Is it compatible with other electrical devices?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 8A 230V ac AC 10 kA
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking