ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 63A, Type K, 230V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-7968
- Mfr. Part No.:
- 2CDS251001R0607 S201-K63
- Manufacturer:
- ABB
Subtotal (1 unit)*
€43.16
(exc. VAT)
€53.09
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €43.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7968
- Mfr. Part No.:
- 2CDS251001R0607 S201-K63
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 63A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Width 17.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 63A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS251001R0607 S201-K63
Features & Benefits
Applications
What type of installation is required for this product?
How can it help with electrical safety?
Is it compatible with other electrical components?
What maintenance is necessary for optimal performance?
Can it handle multiple load types?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 253V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 230V ac AC 10 kA