ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 3A, Type K, 400V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-7974
- Mfr. Part No.:
- 2CDS252001R0317 S202-K3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€91.86
(exc. VAT)
€112.99
(inc. VAT)
- 9 unit(s) shipping from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €91.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7974
- Mfr. Part No.:
- 2CDS252001R0317 S202-K3
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 35mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 35mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 3A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS252001R0317 S202-K3
Features & Benefits
Applications
How can I ensure compatibility with existing systems?
What tools are required for installation?
How should I maintain the circuit breaker over time?
What should I do if the MCB trips frequently?
Can it be used in residential applications?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking