ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 8A, Type C, 230V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-8119
- Mfr. Part No.:
- 2CDS271001R0084 S201M-C8
- Manufacturer:
- ABB
Subtotal (1 unit)*
€27.16
(exc. VAT)
€33.41
(inc. VAT)
- 40 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €27.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8119
- Mfr. Part No.:
- 2CDS271001R0084 S201M-C8
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60898-1IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60898-1IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal, Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 8A, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS271001R0084 S201M-C8
Features & Benefits
Applications
What is the operational voltage range for this device?
What ambient conditions can it withstand?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 8A 230V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 8A 230V ac AC 5 kA Breaking Capacity