ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 746-8113
- Mfr. Part No.:
- 2CDS271001R0134 S201M-C13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€24.79
(exc. VAT)
€30.49
(inc. VAT)
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-8113
- Mfr. Part No.:
- 2CDS271001R0134 S201M-C13
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 13A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS271001R0134 S201M-C13
Features & Benefits
Applications
What is the maximum rated voltage I can use this with?
How do I reset this device after a tripping event?
Is this suitable for inductive load applications?
Can I install this in any electrical panel?
What maintenance is required for this product?
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 13A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 20A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 230V ac AC 15 kA Breaking