Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4602
- Mfr. Part No.:
- 239104 FAZ6-C20/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.24
(exc. VAT)
€82.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.24 |
*price indicative
- RS Stock No.:
- 769-4602
- Mfr. Part No.:
- 239104 FAZ6-C20/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC, EN 60898 | |
| Width | 17.5mm | |
| Depth | 62mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals IEC, EN 60898 | ||
Width 17.5mm | ||
Depth 62mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, 20A Current Rating, 2 Pole Type - 239104 FAZ6-C20/2
This Eaton MCB is a robust miniature circuit breaker designed for electrical circuit protection in various applications. Featuring a current rating of 20A, this 2-pole device offers reliable performance with a breaking capacity of 6 kA. Compactly designed, it measures 35.4mm in width and 85mm in depth, suitable for installation on DIN rails.
Features & Benefits
• Type C characteristics permit high inrush load capability
• Rated operational voltage up to 400V allows broad usage
• Compact design ensures efficient use of panel space
• Toggle switch reset actuator simplifies user interaction
• RoHS compliant for environmentally friendly installation
• Supports multi-wired and solid-core connections up to 25mm²
Applications
• Ideal for residential circuit protection solutions
• Suitable for automation and industrial control panels
• Used for protecting circuits with motors and transformers
• Essential in electrical installations across commercial buildings
What type of connection options are available for this circuit breaker?
The circuit breaker accommodates both multi-wired and solid-core conductors, allowing for a maximum wire size of 25mm² and a minimum size of 1mm² for versatile installation.
What are the operational temperature limits for this circuit breaker?
This device can operate within a temperature range of -25°C to 75°C, making it suitable for various environmental conditions.
How does the breaking capacity influence circuit protection?
A breaking capacity of 6 kA ensures that this circuit breaker can safely interrupt high fault currents, providing essential protection for connected circuits against damage.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
