Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4605
- Mfr. Part No.:
- 239149 FAZ6-C20/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€109.27
(exc. VAT)
€134.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.27 |
*price indicative
- RS Stock No.:
- 769-4605
- Mfr. Part No.:
- 239149 FAZ6-C20/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Width | 53.1mm | |
| Standards/Approvals | EN 60898, IEC | |
| Depth | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Width 53.1mm | ||
Standards/Approvals EN 60898, IEC | ||
Depth 85mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton Moeller Series MCB, 20A, 3 Poles - 239149 FAZ6-C20/3
This Eaton MCB is a high-quality circuit breaker with a current rating of 20A. It features DIN rail mounting, 3 poles, and a high breaking capacity suitable for various applications. The xEffect series from Eaton ensures reliable and safe protection for your electrical systems.
Features & Benefits
• Compact design ideal for space-saving installations
• DIN rail mount for easy installation
• 3 poles provide enhanced protection
• High breaking capacity of 6kA for optimal safety
Applications
• Industrial automation systems
• Electronics manufacturing plants
• Electrical distribution panels
• Mechanical equipment protection
Can it be used in industrial automation systems?
Yes, this Eaton MCB is suitable for industrial automation applications.
Will it provide reliable protection for electronics manufacturing plants?
Yes, the high breaking capacity ensures safe operation in electronics plants.
Is it suitable for protecting electrical distribution panels?
Yes, this MCB is ideal for safeguarding electrical distribution systems.
Can it be used to protect mechanical equipment?
Yes, the Eaton MCB offers reliable protection for mechanical devices.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect AZ Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
