Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 63A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4722
- Mfr. Part No.:
- 239154 FAZ6-C63/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.24
(exc. VAT)
€177.42
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.24 |
*price indicative
- RS Stock No.:
- 769-4722
- Mfr. Part No.:
- 239154 FAZ6-C63/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898, IEC | |
| Width | 17.5mm | |
| Depth | 62mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898, IEC | ||
Width 17.5mm | ||
Depth 62mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 63A Current Rating, Type C Tripping Characteristics - 239154 FAZ6-C63/3
This miniature circuit breaker (MCB) is designed for robust electrical safety in various applications. The Eaton device operates at a current rating of 63A and is configured as a 3 pole unit. Measuring 85mm in length and 53.1mm in width, it is easily mountable on DIN rail systems, making it a practical choice for panel builders seeking reliability and efficiency.
Features & Benefits
• Type C tripping characteristics allow for medium overload protection
• Breaking capacity of 6 kA ensures rapid response to faults
• Rated AC voltage between 230 to 400V supports versatile applications
• Compact size optimises space in distribution boards
• Toggle switch reset for straightforward operation and maintenance
• Compliant with RoHS standards for environmentally conscious use
Applications
• Utilised in commercial and industrial electrical installations
• Ideal for protecting motors and inductive loads
• Suitable for residential circuit protection in homes
• Employed in automation systems requiring reliable circuit integrity
How does the design of this circuit breaker enhance safety in electrical systems?
The MCB's robust breaking capacity of 6 kA helps protect circuits from overloads and short circuits, ensuring swift disconnections and minimising potential damage. Its Type C tripping characteristic provides medium delay, ideal for preventing nuisance tripping in circuits with inductive loads.
What are the environmental considerations associated with this product?
It meets RoHS compliance, indicating it is free from harmful substances, making it suitable for environmentally responsible installations. This ensures safer disposal options and limits potential hazards in electrical systems.
What are the implications of the rated voltage range for my installation?
The voltage rating of 230 to 400V allows flexibility in various applications, ensuring compatibility with standard electrical systems and enabling safe operation in diverse settings without the risk of overload.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 230V ac AC, 6 kA Breaking Capacity
