Eaton xEffect xEffect Miniature Circuit Breaker, 4-Pole, 63A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4734
- Mfr. Part No.:
- 239224 FAZ6-C63/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€236.10
(exc. VAT)
€290.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.10 |
*price indicative
- RS Stock No.:
- 769-4734
- Mfr. Part No.:
- 239224 FAZ6-C63/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Depth | 62mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Depth 62mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 17.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton MCB, 63A Current Rating, 230 to 400V AC Voltage Rating - xEffect Series - 239224 FAZ6-C63/4
Safeguard your electrical network with this 4-pole MCB from Eaton. It automatically disconnects power in the event of a fault to prevent equipment damage. The current-limiting design provides rapid short-circuit interruption, reducing overload currents and unnecessary production downtimes. If a fault is detected but not cleared, the tamper-proof toggle switch can't be held in the ON position for added safety. Compact dimensions of 80 (length) x 17.5 (width) x 62mm (depth) help with installation in limited spaces. Use this unit with control circuits, transformers and automated factory operations.
Features & Benefits
• Finger-proof design guards handlers against electric shocks
• Thermal-magnetic tripping mechanism for the effective protection of circuits
• Front-switch toggle clearly indicates operation status for improved safety
How do I mount this MCB?
You can mount this MCB on a DIN rail. This saves space on distribution boards and control panels.
How does an MCB work?
An MCB has a bimetallic strip that heats and bends when an overcurrent occurs. These actions release a switch to open the contacts and trip the electricity. Once the fault is resolved, the MCB resets to close the contacts and resume the power supply.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
