Eaton xEffect xEffect Miniature Circuit Breaker, 4-Pole, 63A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4857
- Mfr. Part No.:
- 168096 FAZ6-D63/4
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 769-4857
- Mfr. Part No.:
- 168096 FAZ6-D63/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | xEffect | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Depth | 62mm | |
| Standards/Approvals | IEC, EN 60898 | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series xEffect | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Depth 62mm | ||
Standards/Approvals IEC, EN 60898 | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 63A Current Rating, 4 Poles - 168096 FAZ6-D63/4
This MCB is a compact, high-performance circuit breaker designed for industrial applications. With a current rating of 63A and a four-pole configuration, it ensures reliable circuit protection. Its robust design allows it to operate at a rated AC voltage of 415V, making it suitable for a variety of electrical installations.
Features & Benefits
• Provides high breaking capacity of 6 kA for enhanced protection
• Type D tripping characteristics offer superior overload protection
• Designed for easy mounting on a DIN rail for quick installations
• Toggle switch reset actuator ensures straightforward operation
• Part of the xEffect range for advanced switching solutions
Applications
• Used in commercial electrical distribution systems
• Ideal for machinery and equipment requiring robust protection
• Commonly employed in industrial automation setups
• Suitable for circuit protection in large electrical panels
What kind of environments is this circuit breaker designed for?
This circuit breaker is specifically engineered for industrial settings, providing reliable operation in environments with high electrical loads, such as factories and workshops.
How does the Type D characteristic benefit circuit protection?
The Type D tripping characteristic allows the breaker to manage high inrush currents, which is particularly useful for applications involving motors and transformers, preventing nuisance tripping.
Can this breaker be used in residential applications?
While primarily designed for industrial use, it can also be applied in certain residential settings where high current protection is necessary, but consultation with a professional is advisable.
How does the breaking capacity affect overall system safety?
A breaking capacity of 6 kA ensures that the circuit breaker can safely interrupt a short circuit without sustaining damage, adding a significant layer of safety to your electrical installations.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 240V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
