Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 2A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 772-1350
- Mfr. Part No.:
- 5SY4302-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€119.54
(exc. VAT)
€147.03
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €119.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 772-1350
- Mfr. Part No.:
- 5SY4302-8
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Combined Terminal | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Depth | 76mm | |
| Width | 53mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Combined Terminal | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Depth 76mm | ||
Width 53mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 2A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
