Schneider Electric Acti 9 iC60N MCB, 3P, 1A Curve B, 12 → 133V AC, 100 → 133V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 790-8807
- Mfr. Part No.:
- A9F43301
- Manufacturer:
- Schneider Electric
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€657.94
(exc. VAT)
€809.27
(inc. VAT)
- RS Stock No.:
- 790-8807
- Mfr. Part No.:
- A9F43301
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12 → 133 VV, 220 → 240 VV, 380 → 415 VV, 440V | |
| Rated DC Voltage | 100 → 133V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Circuit Breaker Type | MCB | |
| Mounting Style | DIN Rail Mount | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12 → 133 VV, 220 → 240 VV, 380 → 415 VV, 440V | ||
Rated DC Voltage 100 → 133V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Circuit Breaker Type MCB | ||
Mounting Style DIN Rail Mount | ||
Depth 78.5mm | ||
Related links
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker1P 100 → 133V AC 15
- Schneider Electric Acti 9 iC60N MCB 40A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 25A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB 1A Curve D 220 → 250V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 32A Curve C

