Schneider Electric Acti 9 iC60H MCB, 4P, 1A Curve D, 440V AC, 220 → 250V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 790-8702
- Mfr. Part No.:
- A9F55401
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€657.94
(exc. VAT)
€809.27
(inc. VAT)
- RS Stock No.:
- 790-8702
- Mfr. Part No.:
- A9F55401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4P | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440 VV, 12 → 133 VV, 220 → 240 VV, 380 → 415V | |
| Rated DC Voltage | 220 → 250V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Acti 9 | |
| Series | iC60H | |
| Circuit Breaker Type | MCB | |
| Length | 72mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4P | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440 VV, 12 → 133 VV, 220 → 240 VV, 380 → 415V | ||
Rated DC Voltage 220 → 250V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Acti 9 | ||
Series iC60H | ||
Circuit Breaker Type MCB | ||
Length 72mm | ||
Depth 78.5mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P 440V AC 10 kA Breaking
- Schneider Electric Acti 9 MCB 80A Curve D
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 18 MCB 16A Curve C 500V DC, 20 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 1A Curve B 100 → 133V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H Thermal Circuit Breaker 40A Curve C 24V DC, 10 kA Breaking

