Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 63A, Type B, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3243
- Mfr. Part No.:
- A9F53363
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€183.97
(exc. VAT)
€226.28
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.97 |
*price indicative
- RS Stock No.:
- 791-3243
- Mfr. Part No.:
- A9F53363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 63A Current Rating , 10kA Breaking Capacity - A9F53363
This MCB is an efficient circuit breaker designed for robust electrical circuit protection. With three poles and a current rating of 63 A, it meets the demands of a variety of applications. Its Compact dimensions of 54mm width, 85mm length, and 78.5mm depth make it suitable for DIN rail mounting, allowing for an organised and reliable installation in electrical distribution boards.
Features & Benefits
• Thermal magnetic mechanism offers reliable tripping performance
• 10 kA breaking capacity suitable for high voltage scenarios
• Designed for 440 V AC and 100 V DC operations
• Compatible with DIN rail mounting for easy installation
• Ideal for electrical circuit protection in diverse settings
• Constructed for long-lasting durability and efficiency
• 10 kA breaking capacity suitable for high voltage scenarios
• Designed for 440 V AC and 100 V DC operations
• Compatible with DIN rail mounting for easy installation
• Ideal for electrical circuit protection in diverse settings
• Constructed for long-lasting durability and efficiency
Applications
• Suitable for use in residential electrical systems
• Ideal for commercial and industrial circuit protection
• Utilised in automation and control panels
• Effective in safeguarding machinery and equipment
• Used in renewable energy systems for safety compliance
• Ideal for commercial and industrial circuit protection
• Utilised in automation and control panels
• Effective in safeguarding machinery and equipment
• Used in renewable energy systems for safety compliance
How does the thermal-magnetic mechanism enhance performance?
This mechanism combines thermal and magnetic actions to ensure precision in tripping, effectively protecting circuits against overloads and short circuits, thus maintaining system integrity.
What environments can benefit from its 10 kA breaking capacity?
The breaking capacity is Ideal for environments where electrical surges are likely, such as industrial workshops or commercial buildings, ensuring that circuits remain protected under high stress.
Is it straightforward to install within existing setups?
Yes, the MCB features a DIN rail mounting style, allowing for quick and easy integration into existing electrical systems without complex modifications, ensuring minimal downtime during installation.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
