Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 63A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3458
- Mfr. Part No.:
- A9F54463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€305.48
(exc. VAT)
€375.74
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.48 |
*price indicative
- RS Stock No.:
- 791-3458
- Mfr. Part No.:
- A9F54463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Width | 72mm | |
| Standards/Approvals | RoHS | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Width 72mm | ||
Standards/Approvals RoHS | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series Acti 9 MCB, 4 Poles, 63A Current Rating - A9F54463
This MCB is a thermal-magnetic circuit breaker designed for high-performance protection in both AC and DC networks. It features a compact design with dimensions of 72mm in width, 85mm in height, and a depth of 78.5mm for space-efficient installation on DIN rails. This device is part of the Acti 9 range, combining reliable protection with a robust build to meet various electrical challenges.
Features & Benefits
• Designed for 4 poles, providing comprehensive circuit protection
• Rated current of 63A ensures substantial load capacity
• Type C circuit breaker ideal for motor and transformer protection
• Exceptional breaking capacity of 10kA at 440V AC
• Thermal-magnetic tripping ensures consistent performance under overload conditions
Applications
• Used for protecting electrical installations in industrial setups
• Ideal for commercial buildings with diverse electrical loads
• Suitable for involving motors and inductive loads
• Used in automation systems requiring reliable circuit protection
What advantages does the 4-pole design bring to circuit management?
The 4-pole design allows for greater flexibility in managing multi-phase systems and facilitates effective isolation of circuits during maintenance, ensuring enhanced safety.
How does the thermal-magnetic feature enhance circuit protection?
This feature delivers reliable overload and short-circuit protection by combining thermal delay with instantaneous magnetic tripping, providing swift and effective responses to fault conditions.
What is the significance of the breaking capacity rating?
The breaking capacity rating explains the maximum fault current the device can safely interrupt without causing damage, thus ensuring reliability even under fault conditions within electrical systems.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
