Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 4A, Type C, 240V ac AC, 48 V dc DC, 70 kA Breaking

Subtotal (1 unit)*

€37.72

(exc. VAT)

€46.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 419 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.72

*price indicative

RS Stock No.:
791-3281
Distrelec Article No.:
304-02-126
Mfr. Part No.:
A9F54104
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

48V dc

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

RoHS, REACH

Depth

78.5mm

Height

85mm

Reset Actuator Type

Rocker

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Schneider Electric MCB, For AC Networks, DIN Rail Mounting - Acti 9 Series - A9F54104


Tired of short-circuits throwing you for a loop? Get the upper hand over your power supply with this MCB from Schneider Electric. It quickly shuts down an electrical circuit if a fault occurs, so it minimises the chance of equipment damage and downtime. Mechanical durability of up to 20 thousand cycles means you can rely on the device's longevity. Thanks to its toggle control, it's simple to manually operate. With compact dimensions of 85 (H) x 18 (W) x 78.5mm (D), it helps you to maximise rail packing space. This type-C breaker matches the needs of high-powered equipment, such as fluorescent lighting systems.

Features & Benefits


• Doesn't emit toxic fumes if there's a fire, as it's halogen-free

• End-of-life optimised to reduce the amount of waste sent to landfills

• IP20-rated enclosure is touch-proof and protected against tools and wires larger than 12mm

• Clips directly onto a DIN rail for fast and tool-free assembly and removal

Applications


• Automotive manufacturing

• Public buildings

• Medical centres

• Food and beverage processing

Is this MCB tamper-proof?


Yes, you have the option of padlocking this circuit breaker to protect it against tampering.

Schneider Electric | Acti9 iC60H | Mini Circuit Breakers


The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.

Features and benefits:


  • Easy to install these consumer units, single clip on to Din Rail, compact in nature making wiring easier and simplifying your circuit system. Ergonomically designed with robust connections. IP20B terminal shutters.

  • Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.

  • Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.

  • 1P (number of protected poles).

  • Nominal currents ranging from 1 to 63 Amps.

  • Full compatibility with Acti 9 RCDs and MCCBs.

  • Operating voltage up to 440 V ac, insulation voltage 500 V.

  • Additional add-on earth leakage protection devices are available. This offers you better continuity of service.

  • Schneider Green Premium classed product.

  • Protection ratings & Safety features (See datasheet for further details) -


  • IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.

  • Pollution degree level of 3 conforming to EN/IEC 60947-2. EN/IEC 60947-2 & EN/IEC 60898-1.

  • Operating temperature (for operation) -35 to 70 ° C.

  • Padlockable, providing extra protection.

  • Applications.


  • DC current circuit protection / Motor circuit protection.

  • Polluted environments/networks.

  • Any circuit types within industrial/commercial buildings.

  • Q&A: What is the differences in the Tripping Curves B, C, and D?


  • Curve B: Tripping: 3 to 5 times the rated current.

  • Applications: protection of generators, persons, very long cables

  • Curve C: Tripping: 5 to 10 times the rated current

  • Applications: protection of circuits and general applications

  • Curve D: Tripping: 10 to 14 times the rated current

  • Applications: protection of high surge circuits, welders, transformers and motors
  • ;The Acti9 come in either Curve B , C or D. Please refer to specifications for specific type.

    Standards

    EN/IEC 60947-2, EN/IEC 60898-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy