Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 1-Pole, 1A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 791-3275
- Mfr. Part No.:
- A9F54101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 11 December 2026
- Plus 94 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.97 |
*price indicative
- RS Stock No.:
- 791-3275
- Mfr. Part No.:
- A9F54101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals REACH, RoHS | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, 500V AC Rated Insulation Voltage, 50/60Hz Network Frequency - Acti9 Series - A9F54101
Fit this Schneider Electric MCB to your electrical setup and you don't have to worry about short circuits, overcurrent or overload halting work. It has type C tripping characteristics, meaning it cuts the attached circuit immediately when the current reaches between 5 to 10 times its 1A rating. The MCB's lightning-fast response time minimises the risk of fire, harm to personnel and damage to equipment. Thanks to rugged thermoplastic housing, this piece of kit holds its ground, even in harsh environments, as it can withstand impact, abrasion and workplace dust.
Features & Benefits
• Toggle switch control for easy reset after a trip
• Clip-on DIN rail mounting is simple and needs no tools, saving time and effort
• Compact dimensions of 85 (H) x 18 (W) x 78.5mm (D) for space-efficient installation in tight enclosures
Applications
• Domestic appliances
• Office buildings
• Electrical workshops
Can I secure this MCB during maintenance?
Yes, you can secure this unit in the OFF position with a padlock. This ensures full LOTO compliance during maintenance and prevents accidental reactivation while work is underway.
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications.
Q&A: What is the differences in the Tripping Curves B, C, and D?
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
