Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 2-Pole, 1A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3322
- Mfr. Part No.:
- A9F54201
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€133.68
(exc. VAT)
€164.43
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 11 unit(s) shipping from 06 November 2026
- Plus 9 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.68 |
*price indicative
- RS Stock No.:
- 791-3322
- Mfr. Part No.:
- A9F54201
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 85mm | |
| Width | 36mm | |
| Depth | 78.5mm | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS | ||
Height 85mm | ||
Width 36mm | ||
Depth 78.5mm | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric Acti9 Miniature Circuit Breaker, 2 Pole, 1A - iC60H Series - A9F54201
Help prevent premature equipment ageing and overheating with this miniature circuit breaker from Schneider Electric. Its fast closing mechanism limits wear and reduces voltage drops to improve the service life of machinery. The innovative device includes a VisiTrip feature that lets you identify faults at a glance, significantly reducing diagnostic and repair time for improved workplace productivity. The flexible, open system of this miniature circuit breaker is able to communicate with building-management systems, so it'll fit seamlessly into most switchboards.
Features & Benefits
• Screw terminals hold electrical wires securely from improved reliability
• Less wiring and reduced cable volumes for more efficient connection and safety verification
• Secure connections with quick, ergonomic and safe terminals shutters
• Large area for circuit identification, which allows for quick intervention and leaves no doubt about referenced circuits
Applications
• Commercial lighting systems
• Industrial security and safety systems
• Medical industry
What impact does this circuit breaker have on the environment?
This circuit breaker from Schneider Electric is made from fully recyclable and recoverable materials, so it has a light carbon footprint. It's also energy-efficient and offers up to a 20% reduction in power usage.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
