Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 2A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3372
- Mfr. Part No.:
- A9F54302
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€177.02
(exc. VAT)
€217.73
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.02 |
*price indicative
- RS Stock No.:
- 791-3372
- Mfr. Part No.:
- A9F54302
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 85mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Width 54mm | ||
Standards/Approvals REACH, RoHS | ||
Height 85mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series Acti 9 MCB, 3 Poles, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F54302
This miniature circuit breaker is designed for efficient protection in electrical systems. The Schneider Electric MCB offers robust features with a current rating of 2A and accommodates various voltage ratings including 440V AC and 100 to 133 V DC. Its dimensions are 54mm in width, 85mm in height, and 78.5mm in depth, ensuring convenient installation on standard DIN rail mounts.
Features & Benefits
• Provides a breaking capacity of 10kA at maximum voltage
• Incorporates a thermal-magnetic tripping mechanism for reliable operation
• Utilises screw terminal connections for secure wiring
• Features Type C tripping characteristics for specific load requirement
• Built to withstand harsh environmental conditions with IP20 protection
Applications
• Used for protecting circuits in residential and commercial properties
• Ideal for installations within industrial environments requiring reliable tripping
• Suitable for needing effective AC and DC circuit protection
• Used in automation systems where circuit integrity is crucial
What are the electrical specifications regarding its breaking capacity for different voltage levels?
It delivers a breaking capacity of 70kA for voltage levels such as 220 to 240 V AC, 12 to 133 V AC, and 380 to 415 V AC. Moreover, it supports 50kA at 440V AC and provides up to 15kA for DC applications up to 180V.
What factors contribute to its suitability for diverse electrical environments?
The circuit breaker is built to operate efficiently in temperatures ranging from -35 to 70°C, ensuring reliability in a broad spectrum of operational environments, including extreme conditions.
What Mounting style is suitable for this miniature circuit breaker?
DIN rail mounting style is suitable for this MCB for convenient installation.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
