Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 32A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3442
- Mfr. Part No.:
- A9F54432
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€236.09
(exc. VAT)
€290.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.09 |
*price indicative
- RS Stock No.:
- 791-3442
- Mfr. Part No.:
- A9F54432
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 220V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 72mm | |
| Standards/Approvals | RoHS | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 220V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 72mm | ||
Standards/Approvals RoHS | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric MCB, Thermal-Magnetic Tripping Mechanism, 72mm Width - iC60H Series - A9F54432
Stop harmful overcurrents in their tracks with this MCB from Schneider Electric. It's a thermal-magnetic circuit breaker that interrupts the flow of electricity at the first sign of short circuits or overloads, protecting your equipment. You can install it into your setup in a snap as it's compatible with DIN rail mounting and has simple screw terminal contacts. As MCB has a breaking capacity of 10kA, it stops potentially harmful currents from reaching your machines without suffering damage itself.
• Compact dimensions of 72 (W) x 85 (L) x 78.5mm (D) mean it's a handy option when space is tight
• Wide operating temperature range between -35°C and +70°C, so it's suitable for use in harsh environments
• IP20 rating indicates it's touch-proof and resistant to dust and objects over 12mm
Applications
• Manufacturing facilities
• Motor circuit protection
• Engineering workshops
How do I reset this MCB after a trip?
You can reset it quickly and easily with a quick flip of the front-facing toggle switch.
What's the trip curve of this MCB?
It has a type-C trip curve, meaning it trips at 5 to 10 times the full load current of 32A. This makes it suitable for heavy-duty industrial applications.
Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers
The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications -
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 32A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
