Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 15A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-736
- Mfr. Part No.:
- 278560 FAZ-C15/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€52.52
(exc. VAT)
€64.60
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.52 |
*price indicative
- RS Stock No.:
- 258-736
- Mfr. Part No.:
- 278560 FAZ-C15/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 80mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Standards/Approvals | EN45545, IEC 617, IECEN 60898, IECEN 60947, CSA (File . 0445), rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, CE, CSAC. . 5, CSA (Class . 150), UL (File . E177451) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 80mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
Standards/Approvals EN45545, IEC 617, IECEN 60898, IECEN 60947, CSA (File . 0445), rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, CE, CSAC. . 5, CSA (Class . 150), UL (File . E177451) | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver reliable circuit protection in both industrial and advanced commercial applications. This miniature circuit breaker features a single pole design with a tripping characteristic of type C, offering optimal performance for branch circuits. With a rated current of 15 A and a versatile voltage rating of up to 415 V AC, the product is engineered to accommodate various installation requirements.
Type C tripping characteristic adeptly protects against temporary overloads
Complies with multiple international safety and performance standards
Excellent thermal stability enhances operational efficiency under varying conditions
Robust build quality guarantees long term reliability and durability
Designed for easy integration within existing electrical systems
Able to manage high short circuit breaking capacity for enhanced safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 7.5 kA Breaking Capacity
