Schneider Electric Easy9 Easy9 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8628
- Mfr. Part No.:
- EZ9F66110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
Temporarily out of stock
- 43 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.44 |
*price indicative
- RS Stock No.:
- 850-8628
- Mfr. Part No.:
- EZ9F66110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Easy9 | |
| Series | Easy9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | BS EN 60898-1, CE | |
| Width | 18mm | |
| Height | 82mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Easy9 | ||
Series Easy9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals BS EN 60898-1, CE | ||
Width 18mm | ||
Height 82mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric EZ9 Series MCB, 10A Current Rating, DIN Rail Mounting Style - EZ9F66110
This residential MCB from Schneider Electric with a current rating of 10A is a reliable circuit breaker designed for easy installation on DIN rail mounts. With Type C tripping characteristics and thermal-magnetic tripping mechanism, this MCB ensures efficient protection for electrical circuits.
Features & Benefits
• Breaking capacity of 6kA to handle high voltages
• Toggle switch reset actuator for easy operation
• Compact design with dimensions of 82mm x 72mm x 18mm
• Suitable for single-phase applications with 1P configuration
Applications
• Ideal for residential electrical panels
• Suitable for protecting electrical circuits in homes and small commercial buildings
Can it handle high voltage fluctuations?
Yes, the Schneider Electric MCB has a breaking capacity of 6kA to handle high voltages effectively.
Will it fit easily on DIN rail mounts?
It is designed for DIN rail mounting, making installation quick and hassle-free.
Is it suitable for residential use?
Yes, with a rated AC voltage of 230V, this MCB is reliable for residential applications.
Related links
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
