Schneider Electric Easy9 Easy9 Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8634
- Mfr. Part No.:
- EZ9F66132
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- Plus 230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.82 |
*price indicative
- RS Stock No.:
- 850-8634
- Mfr. Part No.:
- EZ9F66132
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Easy9 | |
| Series | Easy9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | BS EN 60898-1, CE | |
| Width | 18mm | |
| Depth | 72mm | |
| Height | 82mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Easy9 | ||
Series Easy9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals BS EN 60898-1, CE | ||
Width 18mm | ||
Depth 72mm | ||
Height 82mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric EZ9 Series MCB, 32A Current Rating, 1 Pole - EZ9F66132
This miniature circuit breaker is designed for residential applications, providing robust protection with a current rating of 32A and a thermal-magnetic tripping mechanism. Measuring 18mm in width, 82mm in length, and 72mm in depth, this device offers a compact solution ideal for DIN rail mounting. It ensures reliability in electrical distribution systems.
Features & Benefits
• Offers short circuit protection for enhanced safety
• 6 kA breaking capacity effectively manages overloads
• Type C MCB suitable for high inrush current devices
• Tunnel terminal design simplifies connection methods
• Thermal-magnetic technology ensures reliable tripping
• Compact dimensions allow for easy installation in tight spaces
Applications
• Ideal for protecting residential electrical systems
• Used in various automation and control systems
• Suitable for electrical panel installations in homes
• Effective in safeguarding against electrical faults
What is the recommended wire size for connections?
For optimal performance, it supports flexible wires from 1 to 25 mm² and rigid wires from 1 to 35 mm² at the tunnel terminals, ensuring secure connections without compromising safety standards.
How does the thermal-magnetic mechanism contribute to performance?
This mechanism provides dual protection by responding to both prolonged overloads and sudden short circuits, allowing for reliable operation and ensuring that circuits remain protected under various electrical conditions.
What is the significance of the products 6 kA breaking capacity?
A 6 kA breaking capacity signifies that it can safely interrupt fault currents up to this level, thus offering a safeguard against potential damage or fire caused by electrical faults.
Can it be used in high-rise buildings?
Yes, its compact design and robust specifications make it suitable for use in high-rise buildings, where effective electrical distribution and safety measures are crucial.
Related links
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
