Eaton xPole MCB, 1P, 500mA Curve C, 48V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 864-4305
- Mfr. Part No.:
- 242190 PLSM-C0,5-MW
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-4305
- Mfr. Part No.:
- 242190 PLSM-C0,5-MW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 48V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xPole | |
| Circuit Breaker Type | MCB | |
| Width | 80mm | |
| Length | 17.5mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 48V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xPole | ||
Circuit Breaker Type MCB | ||
Width 80mm | ||
Length 17.5mm | ||
Mounting Style DIN Rail Mount | ||
Depth 75mm | ||
RoHS Status: Not Applicable
Note
Eaton formerly known as Moeller
Related links
- Eaton xPole MCB 2A Curve C 10 kA Breaking Capacity
- Eaton xPole MCB 4A Curve C 10 kA Breaking Capacity
- Eaton xPole PXL 1P 400V AC 10 kA Breaking Capacity
- Eaton xEffect MCB 3A Curve C 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 16A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 32A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 10A 48 V dc DC, 10 kA Breaking Capacity
