Eaton xEffect MCB, 1P, 3A Curve C, 125V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7166
- Mfr. Part No.:
- 279123 FAZ-C3/1-DC
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 922-7166
- Mfr. Part No.:
- 279123 FAZ-C3/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 125V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xEffect | |
| Circuit Breaker Type | MCB | |
| Width | 66mm | |
| Length | 17.8mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 80mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal-Magnetic | |
| Break Time | Instantaneous | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 125V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xEffect | ||
Circuit Breaker Type MCB | ||
Width 66mm | ||
Length 17.8mm | ||
Mounting Style DIN Rail Mount | ||
Depth 80mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal-Magnetic | ||
Break Time Instantaneous | ||
Terminal Contact Type Screw | ||
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ MCB Mini Circuit Breaker4P 240 → 415V AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-NA-DC MCB Miniature Circuit Breaker 3A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Schneider Electric Multi 9 C60H-DC MCB 10A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB 25A Curve C 6 kA Breaking Capacity
