Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 20A, Type C, 415V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€39.62

(exc. VAT)

€48.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.62

*price indicative

RS Stock No.:
922-6914
Mfr. Part No.:
102091 FAZ-C20/1-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Screw

IP Rating

IP20

Width

17.7mm

Standards/Approvals

No

Height

80mm

Depth

105mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Eaton MCB, Thermal-Magnetic Tripping Mechanism, DIN Rail Mounting - xEffect Series - 102091 FAZ-C20/1-NA


For essential electrical protection, turn to this MCB from Eaton. It stops short circuits and current overloads in their tracks using a thermal-magnetic tripping mechanism. Instantaneous breaking means no time is wasted in breaking the circuit. This unit's type-C tripping characteristics make it a good fit for commercial lighting systems, as it trips at five to ten times its 20A rated current. For an added safety boost, this MCB's IP20 rating assures you it's fingerproof.

Features & Benefits


• Single-pole design has dimensions of just 75.5 (H) x 17.7 (W) x 105mm (D) to fit into compact circuit boards

• Weighs just 121g for minimal strain on your system

• Stands up to heavy loads with a rated voltage of 240 to 415V AC

• Front-facing toggle switch gives a clear visual indicator of contact position

Where should I mount this MCB?


The circuit breaker is easy to install thanks to a clip-on, space-saving design that fits directly onto your DIN rail.

What conditions can I use this unit in?


A broad operating temperature range between -25°C and +75°C means the circuit breaker is suitable for use in harsh industrial conditions.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy